
The MS3220008 is a thermistor with a current rating of 8A and a diameter of 31mm. It has a dissipation factor of 45.5% and a lead diameter of 1mm. The thermistor is available in bulk packaging with a package quantity of 500. It has a resistance of 20R and a tolerance of 25%. The operating supply voltage is 440V.
Ametherm MS3220008 technical specifications.
| Current Rating | 8A |
| Diameter | 31mm |
| Dissipation Factor | 45.5% |
| Lead Diameter | 1mm |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Operating Supply Voltage | 440V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20R |
| Series | MegaSurge™ |
| Thickness | 8mm |
| Tolerance | 25% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS3220008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
