Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm MS3250006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Operating Supply Voltage | 440V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | MegaSurge™ |
| Thickness | 7mm |
| Tolerance | 25% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm MS3250006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
