Ametherm MS351R040 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 40A |
| Diameter | 37mm |
| Dissipation Factor | 78% |
| Lead Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 39mm |
| Lead Pitch | 19mm |
| Length | 39mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | MegaSurge™ |
| Thickness | 10mm |
| Tolerance | 25% |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametherm MS351R040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
