
The MegaSurge 10A 680V Radial Through Hole Thermistor from Ametherm features a radial package with a current rating of 10A and a maximum supply voltage of 680V. It has a diameter of 37mm and a lead diameter of 2.5mm, with a lead length of 39mm and a lead pitch of 19mm. The thermistor is designed for through hole mounting and has a thickness of 10mm and a width of 11mm. It is available in a bulk packaging quantity of 100 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm MS3520010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm MS3520010 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 10A |
| Diameter | 37mm |
| Dissipation Factor | 80% |
| Lead Diameter | 2.5mm |
| Lead Length | 39mm |
| Lead Pitch | 19mm |
| Length | 39mm |
| Max Supply Voltage | 680V |
| Mount | Through Hole |
| Operating Supply Voltage | 680V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | MegaSurge™ |
| Thickness | 10mm |
| Tolerance | 25% |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ametherm MS3520010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
