Ametherm PANE103395-410 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 10000R |
| Resistance Tolerance | 10% |
| Series | PANE |
| RoHS | Compliant |
Download the complete datasheet for Ametherm PANE103395-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
