Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMETHERM
PANR03395-275
Datasheet
Ametherm
PANR03395-275
Volume Production
Ntc Thermistor 10K Ohm 10%
Passive Components
Resistors
Passive Components
Resistors
Thermistors
Ntc Thermistor 10K Ohm 10%
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150°C
Min Operating Temperature
-50°C
Max Power Dissipation
125mW
Package Quantity
1
Packaging
Bulk
Resistance Tolerance
10%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account