Ametherm PANR103395 technical specifications.
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 125mW |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | PANR |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ametherm PANR103395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.