Ametherm SL0310001 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Diameter | 3mm |
| Dissipation Factor | 6.2% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MiniAmp |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL0310001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
