Ametherm SL0512101 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | SL05 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL0512101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
