Ametherm SL0530001 technical specifications.
| Current Rating | 250mA |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 30R |
| Series | MiniAmp |
| Tolerance | 5% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL0530001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
