Ametherm SL055R001 technical specifications.
| Current Rating | 1A |
| Diameter | 6mm |
| Dissipation Factor | 5% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | MiniAmp |
| Tolerance | 25% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL055R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
