Ametherm SL082R503 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Diameter | 8mm |
| Dissipation Factor | 9% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | MiniAmp |
| Tolerance | 25% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL082R503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.