Ametherm SL0833001 technical specifications.
| Current Rating | 1.3A |
| Diameter | 8mm |
| Dissipation Factor | 9.3% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.1mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 33R |
| Series | MiniAmp |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL0833001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.