Ametherm SL0850001 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.1A |
| Diameter | 8mm |
| Dissipation Factor | 9.3% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | MiniAmp |
| Tolerance | 15% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL0850001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
