Ametherm SL085R002 technical specifications.
| Current Rating | 2A |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | MiniAmp |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL085R002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.