Ametherm SL085R003 technical specifications.
| Current Rating | 3A |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | SL08 |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL085R003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.