Ametherm SL087R002 technical specifications.
| Approvals | CSA |
| Current Rating | 2A |
| Diameter | 0.315inch |
| Dissipation Factor | 90% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.217inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 7R |
| Series | MiniAmp |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL087R002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.