Ametherm SL1010002 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Series | SL10 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1010002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
