Ametherm SL1010004 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| Diameter | 10mm |
| Dissipation Factor | 11.5% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SL10 |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1010004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
