Ametherm SL1025002 technical specifications.
| Current Rating | 2A |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.1mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25R |
| Series | SL10 |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1025002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
