Ametherm SL102R005 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 5A |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Series | SL10 |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL102R005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
