Ametherm SL102R505 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | SL10 |
| Tolerance | 30% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL102R505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
