Ametherm SL1050001 technical specifications.
| Current Rating | 1.1A |
| Diameter | 10mm |
| Dissipation Factor | 11.2% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.1mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | SL10 |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
