NTC THERMISTOR; Product Range:SL12 Series; Disc Size:12mm; Zero Power Resistance at 25 C:12ohm; Approvals:-; Maximum Energy Rating at 25 C:40J; Maximum Steady State Current at 25 C:4A; Dissipation Constant:12.7mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Sign in to ask questions about the Ametherm SL12 12004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL12 12004 technical specifications.
| Resistance | 12R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL12 12004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.