NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
Ametherm SL1210006 technical specifications.
| Number of Terminals | 2 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 5.5 |
| Package Height | 13 |
| Terminal Placement | RADIAL |
| Resistance | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.