Ametherm SL1210006-03 technical specifications.
| Approvals | CSA |
| Diameter | 0.472inch |
| Lead Pitch | 0.307inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | SL12 |
| Thickness | 5.1mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1210006-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.