
The SL1215004 is a radial thermistor with a current rating of 4A and a tolerance of 15%. It has a resistance of 15 ohms and is packaged in bulk quantities of 100. The device is approved by UL and is suitable for through hole mounting. It is manufactured by Ametherm and is part of the SL12 series.
Ametherm SL1215004 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Series | SL12 |
| Tolerance | 15% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1215004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.