The SL12 Series thermistor has a resistance of 2.5 ohms and a current rating of 5 amps. It has a tolerance of 25% and is available in bulk packaging with 50 units per package. The lead diameter is 0.8mm and the lead pitch is 7.8mm. The thermistor is part of the SL12 series.
Sign in to ask questions about the Ametherm SL122R505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL122R505 technical specifications.
| Current Rating | 5A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | SL12 |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL122R505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.