
The SL1240002 is a thermistor with a current rating of 2A and a resistance of 40 ohms. It is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 7.8mm. The component is designed for through hole mounting and has a width of 5mm. It is compliant with RoHS regulations and is available in quantities of 100 in bulk packaging. The thermistor is approved by UL and has a tolerance of 25%. It is manufactured by Ametherm.
Ametherm SL1240002 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 2A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Series | SL12 |
| Tolerance | 25% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1240002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
