
This 16mm radial thermistor is a 6A current rating device with a resistance of 10 ohms and a tolerance of 20%. It is packaged in a bulk quantity of 250 units and is compliant with RoHS regulations. The thermistor has a lead diameter of 0.8mm and a lead pitch of 7.8mm, making it suitable for through-hole mounting. It has been approved by UL and CSA and is packaged in a radial case.
Ametherm SL1510006 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 6A |
| Diameter | 16mm |
| Dissipation Factor | 15.9% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SL15 |
| Tolerance | 20% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1510006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.