Ametherm SL1525003 technical specifications.
| Approvals | CSA |
| Package/Case | Radial |
| Current Rating | 3A |
| Diameter | 16mm |
| Dissipation Factor | 15.9% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | SL15 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1525003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.