NTC Thermistor, 2.5ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
Ametherm SL152R506 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Manufacturer Series | SL152R506 |
| Resistance | 2.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.