
The SL152R507 resistor features a current rating of 7A and a resistance of 2.5 ohms with a tolerance of 20%. It is packaged in a radial configuration for through hole mounting. The resistor is RoHS compliant and approved by UL. It is available in bulk packaging with 200 units per package.
Ametherm SL152R507 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 7A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | SL15 |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL152R507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.