
The SL1540004 is a thermistor from Ametherm with a radial package and through hole mount. It has a current rating of 4A and a resistance of 40 ohms. The thermistor is available in a package quantity of 100 and is compliant with RoHS regulations. It has a tolerance of 20% and a dissipation factor of 27%. The thermistor is approved by UL and is packaged in bulk.
Ametherm SL1540004 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4A |
| Diameter | 15mm |
| Dissipation Factor | 27% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Series | SL15 |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1540004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.