Ametherm SL1547003 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | SL15 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1547003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.