
The SL154R008 is a thermistor from Ametherm with a current rating of 8A and a tolerance of 20%. It has a resistance of 4 ohms and is packaged in a radial lead configuration with a lead diameter of 0.8mm and a lead pitch of 7.8mm. The thermistor is approved by UL and is available in quantities of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL154R008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL154R008 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 8A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4R |
| Series | SL15 |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL154R008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
