Ametherm SL155R006 technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Series | SL15 |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL155R006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
