Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL1560002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL1560002 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 2A |
| Diameter | 16mm |
| Dissipation Factor | 15% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 60R |
| Series | SL15 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1560002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
