
NTC THERMISTOR; Product Range: SL15 Series; Disc Size: 15mm; Zero Power Resistance at 25°C: 60ohm; Approvals: UL;...
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL1560004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Radial |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 60R |
| Series | SL15 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Ametherm SL1560004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.