NTC THERMISTOR; Product Range:SL15 Series; Disc Size:15mm; Zero Power Resistance at 25 C:10ohm; Approvals:-; Maximum Energy Rating at 25 C:55J; Maximum Steady State Current at 25 C:4A; Dissipation Constant:18mW/ C; No. of Pins:2 ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL157R004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL157R004 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Resistance | 10R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL157R004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.