Ametherm SL1580002 technical specifications.
| Current Rating | 2A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 80R |
| Series | SL15 |
| Tolerance | 25% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1580002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
