Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ametherm SL1810005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ametherm SL1810005 technical specifications.
| Current Rating | 5A |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | SL18 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL1810005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
