Ametherm SL182R508 technical specifications.
| Current Rating | 8A |
| Diameter | 19mm |
| Dissipation Factor | 25% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.8mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | SL18 |
| Tolerance | 20% |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL182R508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.