
The SL220R712 is a thermistor with a current rating of 12A and a dissipation factor of 32.4%. It has a radial package with a diameter of 22mm and a lead diameter of 1mm. The thermistor is mounted through a hole and has a length of 38mm. It is compliant with UL and CSA approvals and is packaged in bulk quantities of 500.
Ametherm SL220R712 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 12A |
| Diameter | 22mm |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 25% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL220R712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
