
The SL2210008-B is a 22mm diameter linear voltage regulator with a current rating of 8A and a resistance of 10R. It has a tolerance of 20% and is available in bulk packaging with 500 units per package. The regulator has a lead diameter of 1mm and a lead pitch of 7.5mm, making it suitable for various applications. Operating details are not specified in the provided data.
Ametherm SL2210008-B technical specifications.
| Current Rating | 8A |
| Diameter | 22mm |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | SL22 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2210008-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
