
The SL2210009 is a 10R resistor with a current rating of 9A and a tolerance of 20%. It is packaged in bulk and measures 38mm in length. The resistor is RoHS compliant and has a resistance value of 10 ohms. It is a general-purpose thermistor with no specific application or operating temperature range specified.
Ametherm SL2210009 technical specifications.
| Current Rating | 9A |
| Lead Length | 38mm |
| Length | 38mm |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2210009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
