Ametherm SL2214005 technical specifications.
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Length | 38mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 14R |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2214005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
