
Checking distributor stock and pricing after the page loads.
Ametherm SL2214007 technical specifications.
| Current Rating | 7A |
| Diameter | 22mm |
| Dissipation Factor | 48.4% |
| Lead Diameter | 1mm |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Series | SL22 |
| Thickness | 6mm |
| Tolerance | 25% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
