Ametherm SL2216004 technical specifications.
| Current Rating | 4A |
| Diameter | 22mm |
| Dissipation Factor | 38% |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Lead Pitch | 7.8mm |
| Length | 38mm |
| Package Quantity | 800 |
| Packaging | Bulk |
| Resistance | 16R |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2216004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
