Ametherm SL2220005 technical specifications.
| Current Rating | 5A |
| Diameter | 0.787inch |
| Dissipation Factor | 32.4% |
| Lead Diameter | 1mm |
| Lead Pitch | 0.307inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 20R |
| Series | SL22 |
| Thickness | 5mm |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ametherm SL2220005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
